Технически документи
Спецификации
Brand
CrouzetActuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP66, IP67
Maximum Current
100mA
Housing Material
Metal
Maximum AC Voltage
30V
Maximum DC Voltage
30V
Connection Type
Cable
Action Type
Snap Action
Length
49mm
Depth
16mm
Minimum Operating Temperature
-25°C
Width
30mm
Maximum Operating Temperature
+70°C
Mechanical Life
10000000Cycles
Страна на произход
Morocco
Детайли за продукта
Compact Limit Switch with Low Level Cable Output Short Travel Series
Short travel series of Limit Switches, metal cased limit switches complete with fitted 5 core 0.75mm2 7.3mm ext. dia.cable, four terminal double break two-way contact elements.The 2 moving contacts are electrically isolated from one another.
Impulse voltage 2500V
Insulation voltage 250V
Operating voltage 4 to 30V
Operating current 1 to 100mA
1 metre cable length
Temperature range -25 to +70 deg C
20mm pitch mounting holes
IP66/67
Approvals
UL508
€ 108,23
€ 108,23 Всеки (ex VAT)
1
€ 108,23
€ 108,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 108,23 |
5 - 9 | € 102,82 |
10 - 24 | € 100,04 |
25 - 49 | € 97,42 |
50+ | € 94,91 |
Технически документи
Спецификации
Brand
CrouzetActuator Type
Plunger
Normal State Configuration
NO/NC
IP Rating
IP66, IP67
Maximum Current
100mA
Housing Material
Metal
Maximum AC Voltage
30V
Maximum DC Voltage
30V
Connection Type
Cable
Action Type
Snap Action
Length
49mm
Depth
16mm
Minimum Operating Temperature
-25°C
Width
30mm
Maximum Operating Temperature
+70°C
Mechanical Life
10000000Cycles
Страна на произход
Morocco
Детайли за продукта
Compact Limit Switch with Low Level Cable Output Short Travel Series
Short travel series of Limit Switches, metal cased limit switches complete with fitted 5 core 0.75mm2 7.3mm ext. dia.cable, four terminal double break two-way contact elements.The 2 moving contacts are electrically isolated from one another.
Impulse voltage 2500V
Insulation voltage 250V
Operating voltage 4 to 30V
Operating current 1 to 100mA
1 metre cable length
Temperature range -25 to +70 deg C
20mm pitch mounting holes
IP66/67
Approvals
UL508