Crouzet Plunger Micro Switch, Pre-wired Terminal, 8 A @ 250 V ac, SPDT, IP67

Технически документи
Спецификации
Brand
CrouzetActuator Type
Plunger
Terminal Type
Pre-wired
Contact Current Rating
8 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
4.5 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Nickel
Mechanical Life
5000000Operations
Release Force
1N
Operating Temperature Range
-20 → +85°C
Distrelec Product Id
30396405
Страна на произход
France
Детайли за продукта
V3 type sealed miniature microswitch
Miniature microswitch, sealed in accordance with IP 67 specifications.
High power inverter function.
Connection using flexible wires, length 0.5m (3 x 1 mm2), right output.
Optional operation accessories identical to V3 model.
€ 48,24
€ 48,24 Всеки (ex VAT)
1
€ 48,24
€ 48,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 48,24 |
50 - 149 | € 46,41 |
150 - 249 | € 44,68 |
250 - 499 | € 43,08 |
500+ | € 41,60 |
Технически документи
Спецификации
Brand
CrouzetActuator Type
Plunger
Terminal Type
Pre-wired
Contact Current Rating
8 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
4.5 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Nickel
Mechanical Life
5000000Operations
Release Force
1N
Operating Temperature Range
-20 → +85°C
Distrelec Product Id
30396405
Страна на произход
France
Детайли за продукта
V3 type sealed miniature microswitch
Miniature microswitch, sealed in accordance with IP 67 specifications.
High power inverter function.
Connection using flexible wires, length 0.5m (3 x 1 mm2), right output.
Optional operation accessories identical to V3 model.