Crouzet Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SP-CO

Технически документи
Спецификации
Brand
CrouzetActuator Type
Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
4 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
Contact Material
Nickel Silver
Case Material
Polyamide
Mechanical Life
10^7Operations
Release Force
1.5N
Operating Temperature Range
-20 → +125°C
Distrelec Product Id
30399283
Страна на произход
France
Детайли за продукта
V3 miniswitches with self-cleaning contacts
V3 miniswitches with self-cleaning contacts, fitted with a simple lever or roller.
Approvals
UL, CSA, VDE
€ 10,81
€ 10,81 Всеки (ex VAT)
1
€ 10,81
€ 10,81 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 10,81 |
50 - 149 | € 8,89 |
150 - 249 | € 8,39 |
250 - 499 | € 8,08 |
500+ | € 7,80 |
Технически документи
Спецификации
Brand
CrouzetActuator Type
Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
4 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+125°C
Contact Material
Nickel Silver
Case Material
Polyamide
Mechanical Life
10^7Operations
Release Force
1.5N
Operating Temperature Range
-20 → +125°C
Distrelec Product Id
30399283
Страна на произход
France
Детайли за продукта
V3 miniswitches with self-cleaning contacts
V3 miniswitches with self-cleaning contacts, fitted with a simple lever or roller.
Approvals
UL, CSA, VDE