Crouzet Coil Spring Limit Switch, NO/NC, IP66, Metal Housing, 380V ac Max, 6A Max

Номер на артикул на RS: 204-1413Марка: Crouzet№ по каталога на производителя: 83 861 304
brand-logo

Технически документи

Спецификации

Brand

Crouzet

Actuator Type

Coil Spring

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

285.5mm

Minimum Operating Temperature

-25°C

Depth

36mm

Width

40mm

Maximum Operating Temperature

+80°C

P.O.A.

Crouzet Coil Spring Limit Switch, NO/NC, IP66, Metal Housing, 380V ac Max, 6A Max

P.O.A.

Crouzet Coil Spring Limit Switch, NO/NC, IP66, Metal Housing, 380V ac Max, 6A Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Crouzet

Actuator Type

Coil Spring

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

285.5mm

Minimum Operating Temperature

-25°C

Depth

36mm

Width

40mm

Maximum Operating Temperature

+80°C