Crouzet Lever Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max

Номер на артикул на RS: 174-6533Марка: Crouzet№ по каталога на производителя: 83-850-601
brand-logo

Технически документи

Спецификации

Brand

Crouzet

Actuator Type

Lever

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

186.5mm

Minimum Operating Temperature

-25°C

Depth

33mm

Width

30.5mm

Maximum Operating Temperature

+80°C

Mechanical Life

15000000Cycles

Информацията за складовите наличности временно не е налична.

P.O.A.

Crouzet Lever Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max

P.O.A.

Crouzet Lever Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Crouzet

Actuator Type

Lever

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

186.5mm

Minimum Operating Temperature

-25°C

Depth

33mm

Width

30.5mm

Maximum Operating Temperature

+80°C

Mechanical Life

15000000Cycles