Технически документи
Спецификации
Brand
CrouzetActuator Type
Lever
Pole and Throw Configuration
SP
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
6A
Housing Material
Thermoplastic
Maximum AC Voltage
380V
Maximum DC Voltage
24V
Connection Type
Screw
Action Type
Snap Action
Length
145.5mm
Depth
50.5mm
Minimum Operating Temperature
-25°C
Width
30.5mm
Maximum Operating Temperature
+80°C
Mechanical Life
15000000Cycles
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
CrouzetActuator Type
Lever
Pole and Throw Configuration
SP
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
6A
Housing Material
Thermoplastic
Maximum AC Voltage
380V
Maximum DC Voltage
24V
Connection Type
Screw
Action Type
Snap Action
Length
145.5mm
Depth
50.5mm
Minimum Operating Temperature
-25°C
Width
30.5mm
Maximum Operating Temperature
+80°C
Mechanical Life
15000000Cycles