Crouzet Button Micro Switch, Solder Terminal, 6 A @ 250 V ac, SPDT, IP67

Технически документи
Спецификации
Brand
CrouzetActuator Type
Button
Terminal Type
Solder
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
2.5 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Silver Nickel Alloy
Mechanical Life
2000000Operations
Release Force
0.8N
Operating Temperature Range
-40 → +125°C
Distrelec Product Id
30399282
Страна на произход
Morocco
Детайли за продукта
Sealed miniswitches, V4 type (1)
Sealed V4 type miniswitches for soldering onto wires or for 2.8 mm clips.
Choice of operation accessories (supplied separately): flat levers and roller levers.
Approvals
UL, CSA, VDE
€ 12,19
€ 12,19 Всеки (ex VAT)
1
€ 12,19
€ 12,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 12,19 |
50 - 149 | € 11,72 |
150 - 249 | € 11,30 |
250 - 499 | € 10,89 |
500+ | € 10,53 |
Технически документи
Спецификации
Brand
CrouzetActuator Type
Button
Terminal Type
Solder
Contact Current Rating
6 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
2.5 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Contact Material
Silver Nickel Alloy
Mechanical Life
2000000Operations
Release Force
0.8N
Operating Temperature Range
-40 → +125°C
Distrelec Product Id
30399282
Страна на произход
Morocco
Детайли за продукта
Sealed miniswitches, V4 type (1)
Sealed V4 type miniswitches for soldering onto wires or for 2.8 mm clips.
Choice of operation accessories (supplied separately): flat levers and roller levers.
Approvals
UL, CSA, VDE