Crouzet Brushed Geared DC Geared Motor, 3 W, 12 V dc, 2 Nm, 108 rpm, 6mm Shaft Diameter

Номер на артикул на RS: 178-4923Марка: Crouzet№ по каталога на производителя: 82 869 001
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

108 rpm

Shaft Diameter

6mm

Maximum Output Torque

2 Nm

Gearhead Type

Ovoid

Dimensions

79.6 x 54.2 x 65.7 mm

Length

79.6mm

Width

54.2mm

Depth

65.7mm

Core Construction

Iron Core

Страна на произход

France

Детайли за продукта

Geared DC Motor Series 82 869

A range of Crouzet DC motors from the 82 869 series with a maximum output torque of 2 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 156,53

€ 156,53 Всеки (ex VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 12 V dc, 2 Nm, 108 rpm, 6mm Shaft Diameter

€ 156,53

€ 156,53 Всеки (ex VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 12 V dc, 2 Nm, 108 rpm, 6mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

108 rpm

Shaft Diameter

6mm

Maximum Output Torque

2 Nm

Gearhead Type

Ovoid

Dimensions

79.6 x 54.2 x 65.7 mm

Length

79.6mm

Width

54.2mm

Depth

65.7mm

Core Construction

Iron Core

Страна на произход

France

Детайли за продукта

Geared DC Motor Series 82 869

A range of Crouzet DC motors from the 82 869 series with a maximum output torque of 2 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Може да се интересувате от