Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 50 Ncm, 1.5 rpm, 5mm Shaft Diameter

Номер на артикул на RS: 178-4709Марка: Crouzet№ по каталога на производителя: 82862206
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

1.5 rpm

Shaft Diameter

5mm

Maximum Output Torque

50 Ncm

Gearhead Type

Spur

Length

78.9mm

Width

35.4mm

Core Construction

Iron Core

Страна на произход

France

Детайли за продукта

Geared DC Motor Series 82 862

A range of Crouzet DC motors from the 82 862 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 114,00

€ 114,00 Всеки (ex VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 50 Ncm, 1.5 rpm, 5mm Shaft Diameter

€ 114,00

€ 114,00 Всеки (ex VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 50 Ncm, 1.5 rpm, 5mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

1.5 rpm

Shaft Diameter

5mm

Maximum Output Torque

50 Ncm

Gearhead Type

Spur

Length

78.9mm

Width

35.4mm

Core Construction

Iron Core

Страна на произход

France

Детайли за продукта

Geared DC Motor Series 82 862

A range of Crouzet DC motors from the 82 862 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Може да се интересувате от