Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Crouzet Brushed Geared DC Geared Motor, 3 W, 12 V dc, 50 Ncm, 1.5 rpm, 5mm Shaft Diameter

Номер на артикул на RS: 178-4642Марка: Crouzet№ по каталога на производителя: 82 862 203
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

1.5 rpm

Shaft Diameter

5mm

Maximum Output Torque

50 Ncm

Gearhead Type

Spur

Length

78.9mm

Width

35.1mm

Core Construction

Iron Core

Страна на произход

France

Детайли за продукта

Geared DC Motor Series 82 862

A range of Crouzet DC motors from the 82 862 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Информацията за складовите наличности временно не е налична.

€ 114,00

€ 114,00 Всеки (ex VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 12 V dc, 50 Ncm, 1.5 rpm, 5mm Shaft Diameter

€ 114,00

€ 114,00 Всеки (ex VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 12 V dc, 50 Ncm, 1.5 rpm, 5mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

1.5 rpm

Shaft Diameter

5mm

Maximum Output Torque

50 Ncm

Gearhead Type

Spur

Length

78.9mm

Width

35.1mm

Core Construction

Iron Core

Страна на произход

France

Детайли за продукта

Geared DC Motor Series 82 862

A range of Crouzet DC motors from the 82 862 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.