Технически документи
Спецификации
Brand
CrouzetSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
3 W
Output Speed
140 rpm
Shaft Diameter
5mm
Maximum Output Torque
50 Ncm
Gearhead Type
Spur
Length
68.1mm
Width
35.4mm
Core Construction
Iron Core
Страна на произход
France
Детайли за продукта
Geared DC Motor Series 82 862
A range of Crouzet DC motors from the 82 862 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.
€ 101,57
€ 101,57 Всеки (ex VAT)
1
€ 101,57
€ 101,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CrouzetSupply Voltage
12 V dc
DC Motor Type
Brushed Geared
Power Rating
3 W
Output Speed
140 rpm
Shaft Diameter
5mm
Maximum Output Torque
50 Ncm
Gearhead Type
Spur
Length
68.1mm
Width
35.4mm
Core Construction
Iron Core
Страна на произход
France
Детайли за продукта
Geared DC Motor Series 82 862
A range of Crouzet DC motors from the 82 862 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.