Crouzet Brushed Geared DC Geared Motor, 3 W, 12 V dc, 50 Ncm, 22 rpm, 4mm Shaft Diameter

Номер на артикул на RS: 178-4765Марка: Crouzet№ по каталога на производителя: 82861011
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

22 rpm

Shaft Diameter

4mm

Maximum Output Torque

50 Ncm

Gearhead Type

Ovoid

Dimensions

61.3 x 54.2 x 65.9 mm

Length

61.3mm

Width

54.2mm

Depth

65.9mm

Core Construction

Iron Core

Детайли за продукта

Geared DC Motor Series 82 861

A range of Crouzet DC motors from the 82 861 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Информацията за складовите наличности временно не е налична.

P.O.A.

Crouzet Brushed Geared DC Geared Motor, 3 W, 12 V dc, 50 Ncm, 22 rpm, 4mm Shaft Diameter

P.O.A.

Crouzet Brushed Geared DC Geared Motor, 3 W, 12 V dc, 50 Ncm, 22 rpm, 4mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

22 rpm

Shaft Diameter

4mm

Maximum Output Torque

50 Ncm

Gearhead Type

Ovoid

Dimensions

61.3 x 54.2 x 65.9 mm

Length

61.3mm

Width

54.2mm

Depth

65.9mm

Core Construction

Iron Core

Детайли за продукта

Geared DC Motor Series 82 861

A range of Crouzet DC motors from the 82 861 series with a maximum output torque of 0.5 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.