Технически документи
Спецификации
Brand
CrouzetSupply Voltage
12 V dc
DC Motor Type
Geared
Power Rating
17 W
Output Speed
20 rpm
Shaft Diameter
6mm
Maximum Output Torque
1.2 Nm
Gearhead Type
Spur
Dimensions
85 x 64.1 x 126 mm
Length
85mm
Width
64.1mm
Depth
126mm
Core Construction
Iron Core
Страна на произход
France
Детайли за продукта
Geared DC Motors, Heavy Duty
Supplied with two output shaft adaptors to convert the 6 mm output shaft to:
a) a 10 mm output shaft for general use or
b) a special 3.4mm A/F tongued shaft
€ 267,94
€ 267,94 Всеки (ex VAT)
1
€ 267,94
€ 267,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CrouzetSupply Voltage
12 V dc
DC Motor Type
Geared
Power Rating
17 W
Output Speed
20 rpm
Shaft Diameter
6mm
Maximum Output Torque
1.2 Nm
Gearhead Type
Spur
Dimensions
85 x 64.1 x 126 mm
Length
85mm
Width
64.1mm
Depth
126mm
Core Construction
Iron Core
Страна на произход
France
Детайли за продукта
Geared DC Motors, Heavy Duty
Supplied with two output shaft adaptors to convert the 6 mm output shaft to:
a) a 10 mm output shaft for general use or
b) a special 3.4mm A/F tongued shaft