Технически документи
Спецификации
Brand
CrouzetPower Rating
0.16 W
AC Motor Type
Synchronous
Supply Voltage
230 V
Phase
1
Output Speed
600 rpm @ 240 V
Number of Poles
10
Shaft Diameter
1.96mm
Shaft Length
6.6mm
Rotation
Anti Clockwise
Length
16.9mm
Maximum Output Torque
2.5 mNm
Dimensions
47.2 (Dia.) x 16.9 mm
Series
820000
Страна на произход
France
Детайли за продукта
Unidirectional 0.16 W synchronous motors
Direct, unidirectional ferrite synchronous motors, 0.16 W.
Feature a mechanical non-return system to maintain stable positioning.
These motors may be used in programmers, mixers, medical devices, advertising devices and recorders.
30 mm wire connection.
AC Synchronous Motors
These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).
€ 65,55
€ 65,55 Всеки (ex VAT)
1
€ 65,55
€ 65,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CrouzetPower Rating
0.16 W
AC Motor Type
Synchronous
Supply Voltage
230 V
Phase
1
Output Speed
600 rpm @ 240 V
Number of Poles
10
Shaft Diameter
1.96mm
Shaft Length
6.6mm
Rotation
Anti Clockwise
Length
16.9mm
Maximum Output Torque
2.5 mNm
Dimensions
47.2 (Dia.) x 16.9 mm
Series
820000
Страна на произход
France
Детайли за продукта
Unidirectional 0.16 W synchronous motors
Direct, unidirectional ferrite synchronous motors, 0.16 W.
Feature a mechanical non-return system to maintain stable positioning.
These motors may be used in programmers, mixers, medical devices, advertising devices and recorders.
30 mm wire connection.
AC Synchronous Motors
These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).