Crouzet 82330 Geared AC Geared Motor, 3.5 W, 24 → 240 V

Номер на артикул на RS: 125-0285Марка: Crouzet№ по каталога на производителя: 82334760
brand-logo
Преглед на всички в AC двигатели

Технически документи

Спецификации

Brand

Crouzet

Power Rating

3.5 W

AC Motor Type

Geared

Supply Voltage

24 → 240 V

Output Speed

720 rpm

Gearhead Type

Ovoid

Gear Ratio

120:1

Shaft Diameter

4mm

Width

44.85mm

Length

55.5mm

Maximum Output Torque

0.5 Nm

Depth

65.9mm

Dimensions

55.5 x 44.85 x 65.9 mm

Standards Met

CE, cULus

Series

82330

Детайли за продукта

Geared DC Motor Series 82 330

A range of Crouzet DC motors from the 82 330 series with a maximum output torque of 8 Nm and a power range of 3.5 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Crouzet 82330 Geared AC Geared Motor, 3.5 W, 24 → 240 V

P.O.A.

Crouzet 82330 Geared AC Geared Motor, 3.5 W, 24 → 240 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Crouzet

Power Rating

3.5 W

AC Motor Type

Geared

Supply Voltage

24 → 240 V

Output Speed

720 rpm

Gearhead Type

Ovoid

Gear Ratio

120:1

Shaft Diameter

4mm

Width

44.85mm

Length

55.5mm

Maximum Output Torque

0.5 Nm

Depth

65.9mm

Dimensions

55.5 x 44.85 x 65.9 mm

Standards Met

CE, cULus

Series

82330

Детайли за продукта

Geared DC Motor Series 82 330

A range of Crouzet DC motors from the 82 330 series with a maximum output torque of 8 Nm and a power range of 3.5 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

Може да се интересувате от