Технически документи
Спецификации
Brand
CrouzetPower Rating
3 W
AC Motor Type
Synchronous Geared
Supply Voltage
230 V
Output Speed
2 rpm
Gearhead Type
Ovoid
Shaft Diameter
4mm
Shaft Length
10mm
Width
55.5mm
Length
41.65mm
Maximum Output Torque
0.5 Nm
Rotation
Anti Clockwise
Dimensions
41.65 x 55.5 x 65.9 mm
Depth
65.9mm
Страна на произход
France
Детайли за продукта
Single-directional synchronous geared motors 0.42 W - 0.5 Nm
Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.
€ 140,71
€ 140,71 Всеки (ex VAT)
1
€ 140,71
€ 140,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CrouzetPower Rating
3 W
AC Motor Type
Synchronous Geared
Supply Voltage
230 V
Output Speed
2 rpm
Gearhead Type
Ovoid
Shaft Diameter
4mm
Shaft Length
10mm
Width
55.5mm
Length
41.65mm
Maximum Output Torque
0.5 Nm
Rotation
Anti Clockwise
Dimensions
41.65 x 55.5 x 65.9 mm
Depth
65.9mm
Страна на произход
France
Детайли за продукта
Single-directional synchronous geared motors 0.42 W - 0.5 Nm
Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.