Crouzet 3/2 Pneumatic Solenoid Valve - 81 Series 24V dc

Технически документи
Спецификации
Brand
CrouzetFunction
3/2
Manufacturer Series
81
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Maximum Flow Rate
25NL/min
Solenoid Power Consumption
1W
Minimum Operating Pressure
1bar
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Страна на произход
Morocco
Детайли за продукта
Control mini-solenoid valves
Control mini-solenoid valves, with or without manual control.
Direct connection to the socket mount and the mini-distributor.
Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:
€ 48,52
€ 48,52 Всеки (ex VAT)
1
€ 48,52
€ 48,52 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 48,52 |
5 - 9 | € 46,09 |
10 - 24 | € 43,68 |
25 - 49 | € 41,81 |
50+ | € 40,76 |
Технически документи
Спецификации
Brand
CrouzetFunction
3/2
Manufacturer Series
81
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Maximum Flow Rate
25NL/min
Solenoid Power Consumption
1W
Minimum Operating Pressure
1bar
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Страна на произход
Morocco
Детайли за продукта
Control mini-solenoid valves
Control mini-solenoid valves, with or without manual control.
Direct connection to the socket mount and the mini-distributor.
Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features: