Технически документи
Спецификации
Brand
CrouzetFunction
3/2
Actuation Type
Solenoid/Pilot
Manufacturer Series
81
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Maximum Flow Rate
25NL/min
Solenoid Power Consumption
1W
Minimum Operating Pressure
1bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
8 bar
Страна на произход
France
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
CrouzetFunction
3/2
Actuation Type
Solenoid/Pilot
Manufacturer Series
81
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Maximum Flow Rate
25NL/min
Solenoid Power Consumption
1W
Minimum Operating Pressure
1bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
8 bar
Страна на произход
France