Crouzet 81 series 0.1s to 30s Pneumatic Timer, 8 bar max

Технически документи
Спецификации
Brand
CrouzetMaximum Time
30s
Minimum Time
0.1s
Maximum Operating Temperature
+50°C
Manufacturer Series
81
Minimum Operating Pressure
2bar
Maximum Operating Pressure
8 bar
Minimum Operating Temperature
-5°C
Страна на произход
France
Детайли за продукта
Adjustable Time Delay Module
On application of a pilot signal the reservoir starts to fill via the low restrictor. After the set time delay the relay is operated and an output is given. The timer will not reset until the pilot signal is removed.
€ 180,58
€ 180,58 Всеки (ex VAT)
1
€ 180,58
€ 180,58 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 180,58 |
5 - 9 | € 175,03 |
10 - 24 | € 170,30 |
25 - 49 | € 165,82 |
50+ | € 161,57 |
Технически документи
Спецификации
Brand
CrouzetMaximum Time
30s
Minimum Time
0.1s
Maximum Operating Temperature
+50°C
Manufacturer Series
81
Minimum Operating Pressure
2bar
Maximum Operating Pressure
8 bar
Minimum Operating Temperature
-5°C
Страна на произход
France
Детайли за продукта
Adjustable Time Delay Module
On application of a pilot signal the reservoir starts to fill via the low restrictor. After the set time delay the relay is operated and an output is given. The timer will not reset until the pilot signal is removed.