Crouzet Plunger Pneumatic Relay Pneumatic Manual Control Valve 81 Series, 2.5mm, III B

Номер на артикул на RS: 777-031Марка: Crouzet№ по каталога на производителя: 81290501
brand-logo

Технически документи

Спецификации

Brand

Crouzet

Control Mechanism

Plunger

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

81

Maximum Operating Pressure

8 bar

Maximum Flow Rate

100NL/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Positions

1

Number of Ports

2

Model Number p

III B

Страна на произход

Morocco

Детайли за продукта

4mmØ 3//2 Micro Series Valves

A low force microswitch, requiring only a 50g activation force at 6bar.

Will also accept all microswitch actuators
Built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Interchangeable with V3 electrical switches
Pressure Range: 2 to 8 bar
Temperature range: -10 to + 60°C

Информацията за складовите наличности временно не е налична.

€ 87,59

€ 87,59 Всеки (ex VAT)

Crouzet Plunger Pneumatic Relay Pneumatic Manual Control Valve 81 Series, 2.5mm, III B

€ 87,59

€ 87,59 Всеки (ex VAT)

Crouzet Plunger Pneumatic Relay Pneumatic Manual Control Valve 81 Series, 2.5mm, III B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 87,59
5 - 9€ 85,16
10 - 24€ 82,84
25 - 49€ 80,68
50+€ 78,60

Технически документи

Спецификации

Brand

Crouzet

Control Mechanism

Plunger

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

81

Maximum Operating Pressure

8 bar

Maximum Flow Rate

100NL/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Positions

1

Number of Ports

2

Model Number p

III B

Страна на произход

Morocco

Детайли за продукта

4mmØ 3//2 Micro Series Valves

A low force microswitch, requiring only a 50g activation force at 6bar.

Will also accept all microswitch actuators
Built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Interchangeable with V3 electrical switches
Pressure Range: 2 to 8 bar
Temperature range: -10 to + 60°C