Crouzet Brushed Geared DC Geared Motor, 27 W, 24 V dc, 5 Nm, 14 rpm, 8mm Shaft Diameter

Технически документи
Спецификации
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
27 W
Output Speed
14 rpm
Shaft Diameter
8mm
Maximum Output Torque
5 Nm
Gearhead Type
Spur
Dimensions
65.1 x 65.1 x 142.5 mm
Current Rating
1.9 A
Length
65.1mm
Width
65.1mm
Depth
142.5mm
Core Construction
Iron Core
Distrelec Product Id
30399280
Страна на произход
France
Детайли за продукта
63mm Diameter Geared Motors
A range of compact, powerful and robust dc. geared motors
Extremely quiet, making them ideal for applications where silent running is required
65mm square gearbox is all metal construction
The motors have integrated front bearings and a helical gearbox
€ 336,97
€ 336,97 Всеки (ex VAT)
1
€ 336,97
€ 336,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
27 W
Output Speed
14 rpm
Shaft Diameter
8mm
Maximum Output Torque
5 Nm
Gearhead Type
Spur
Dimensions
65.1 x 65.1 x 142.5 mm
Current Rating
1.9 A
Length
65.1mm
Width
65.1mm
Depth
142.5mm
Core Construction
Iron Core
Distrelec Product Id
30399280
Страна на произход
France
Детайли за продукта
63mm Diameter Geared Motors
A range of compact, powerful and robust dc. geared motors
Extremely quiet, making them ideal for applications where silent running is required
65mm square gearbox is all metal construction
The motors have integrated front bearings and a helical gearbox