Crouzet Brushed Geared DC Geared Motor, 15.6 W, 24 V dc, 5 Nm, 42 rpm, 8mm Shaft Diameter

Технически документи
Спецификации
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
15.6 W
Output Speed
42 rpm
Shaft Diameter
8mm
Maximum Output Torque
5 Nm
Gearhead Type
Spur
Dimensions
65 x 65 x 121 mm
Length
65mm
Width
65mm
Depth
121mm
Core Construction
Iron Core
Distrelec Product Id
30396401
Страна на произход
France
Детайли за продукта
Geared DC Motor Series 80 807
The range of Crouzet DC motors can absorb sudden rise in loads and can deal with high starting torques. As many applications require a high start-up torque the DC brushed motors are ideal as they have a long service life, are high performing and are resistant to prolonged jamming. Applications that the DC brushed geared motors can be used in include materials handling machinery, valves, opening/closing of windows in industrial buildings, pumps, billboards, access control such as barrier, turnstile and lift doors, diamond cutting machines and portable electrical equipment.
€ 252,20
€ 252,20 Всеки (ex VAT)
1
€ 252,20
€ 252,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed Geared
Power Rating
15.6 W
Output Speed
42 rpm
Shaft Diameter
8mm
Maximum Output Torque
5 Nm
Gearhead Type
Spur
Dimensions
65 x 65 x 121 mm
Length
65mm
Width
65mm
Depth
121mm
Core Construction
Iron Core
Distrelec Product Id
30396401
Страна на произход
France
Детайли за продукта
Geared DC Motor Series 80 807
The range of Crouzet DC motors can absorb sudden rise in loads and can deal with high starting torques. As many applications require a high start-up torque the DC brushed motors are ideal as they have a long service life, are high performing and are resistant to prolonged jamming. Applications that the DC brushed geared motors can be used in include materials handling machinery, valves, opening/closing of windows in industrial buildings, pumps, billboards, access control such as barrier, turnstile and lift doors, diamond cutting machines and portable electrical equipment.