Crouzet Brushed Geared DC Geared Motor, 15.6 W, 24 V dc, 5 Nm, 21 rpm, 8mm Shaft Diameter

Номер на артикул на RS: 204-4901Марка: Crouzet№ по каталога на производителя: 80807001Distrelec Article No.: 30396399
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

15.6 W

Output Speed

21 rpm

Shaft Diameter

8mm

Maximum Output Torque

5 Nm

Gearhead Type

Spur

Dimensions

65 x 65 x 121 mm

Length

65mm

Width

65mm

Depth

121mm

Core Construction

Iron Core

Страна на произход

France

Детайли за продукта

Geared DC Motor Series 80 807

The range of Crouzet DC motors can absorb sudden rise in loads and can deal with high starting torques. As many applications require a high start-up torque the DC brushed motors are ideal as they have a long service life, are high performing and are resistant to prolonged jamming. Applications that the DC brushed geared motors can be used in include materials handling machinery, valves, opening/closing of windows in industrial buildings, pumps, billboards, access control such as barrier, turnstile and lift doors, diamond cutting machines and portable electrical equipment.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 258,77

€ 258,77 Всеки (ex VAT)

Crouzet Brushed Geared DC Geared Motor, 15.6 W, 24 V dc, 5 Nm, 21 rpm, 8mm Shaft Diameter

€ 258,77

€ 258,77 Всеки (ex VAT)

Crouzet Brushed Geared DC Geared Motor, 15.6 W, 24 V dc, 5 Nm, 21 rpm, 8mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

15.6 W

Output Speed

21 rpm

Shaft Diameter

8mm

Maximum Output Torque

5 Nm

Gearhead Type

Spur

Dimensions

65 x 65 x 121 mm

Length

65mm

Width

65mm

Depth

121mm

Core Construction

Iron Core

Страна на произход

France

Детайли за продукта

Geared DC Motor Series 80 807

The range of Crouzet DC motors can absorb sudden rise in loads and can deal with high starting torques. As many applications require a high start-up torque the DC brushed motors are ideal as they have a long service life, are high performing and are resistant to prolonged jamming. Applications that the DC brushed geared motors can be used in include materials handling machinery, valves, opening/closing of windows in industrial buildings, pumps, billboards, access control such as barrier, turnstile and lift doors, diamond cutting machines and portable electrical equipment.

Може да се интересувате от