Crouzet Reversible Synchronous Geared AC Geared Motor, 7.2 W, 230 → 240 V

Технически документи
Спецификации
Brand
CrouzetPower Rating
7.2 W
AC Motor Type
Synchronous Geared
Supply Voltage
230 → 240 V
Output Speed
1 rpm
Shaft Diameter
8mm
Shaft Length
15mm
Width
65mm
Rotation
Reversible
Length
65mm
Maximum Output Torque
5 Nm
Dimensions
65 x 65 x 76.6 mm
Depth
76.6mm
Страна на произход
France
Детайли за продукта
Reversible Synchronous AC Geared Motor Series 80 547
The range of Crouzet Synchronous AC motors with a power rating of 7.2W are small, compact motors with precise speed and short start and stop times. Depending on supply frequency the AC motors can provide a stable speed and the possibility to change rotation direction. Mechanical anti-return handles the route of the rotation. Suitable for use with a comprehensive range of applications where AC motors are used, such as Water treatment, medical equipment, access control and lifts.
€ 398,79
€ 398,79 Всеки (ex VAT)
1
€ 398,79
€ 398,79 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
CrouzetPower Rating
7.2 W
AC Motor Type
Synchronous Geared
Supply Voltage
230 → 240 V
Output Speed
1 rpm
Shaft Diameter
8mm
Shaft Length
15mm
Width
65mm
Rotation
Reversible
Length
65mm
Maximum Output Torque
5 Nm
Dimensions
65 x 65 x 76.6 mm
Depth
76.6mm
Страна на произход
France
Детайли за продукта
Reversible Synchronous AC Geared Motor Series 80 547
The range of Crouzet Synchronous AC motors with a power rating of 7.2W are small, compact motors with precise speed and short start and stop times. Depending on supply frequency the AC motors can provide a stable speed and the possibility to change rotation direction. Mechanical anti-return handles the route of the rotation. Suitable for use with a comprehensive range of applications where AC motors are used, such as Water treatment, medical equipment, access control and lifts.