Технически документи
Спецификации
Brand
CrouzetDC Motor Type
Brushless Geared
Power Rating
80 W @ 24 V dc
Output Speed
650 rpm
Shaft Diameter
10mm
Maximum Output Torque
1 Nm
Gearhead Type
Right Angle
Gear Ratio
5:1
Dimensions
89.5 x 183 x 82 mm
Length
89.5mm
Width
183mm
Depth
82mm
Series
801810 TNI20
Страна на произход
France
Детайли за продукта
80W Brushless DC Motor with Right-Angle Worm Gearbox
Perpendicular output to motor
0 – 10V speed control
Irreversible with high ratios
Silent operation
Ideal for low reduction ratios
Suitable for applications requiring a compact motor
€ 935,40
€ 935,40 Всеки (ex VAT)
1
€ 935,40
€ 935,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CrouzetDC Motor Type
Brushless Geared
Power Rating
80 W @ 24 V dc
Output Speed
650 rpm
Shaft Diameter
10mm
Maximum Output Torque
1 Nm
Gearhead Type
Right Angle
Gear Ratio
5:1
Dimensions
89.5 x 183 x 82 mm
Length
89.5mm
Width
183mm
Depth
82mm
Series
801810 TNI20
Страна на произход
France
Детайли за продукта
80W Brushless DC Motor with Right-Angle Worm Gearbox
Perpendicular output to motor
0 – 10V speed control
Irreversible with high ratios
Silent operation
Ideal for low reduction ratios
Suitable for applications requiring a compact motor