Crouzet Brushless Geared DC Geared Motor, 37 W, 36 V dc, 1.4 Nm, 430 rpm, 14mm Shaft Diameter

Номер на артикул на RS: 122-0044Марка: Crouzet№ по каталога на производителя: 80149616
brand-logo
Преглед на всички в DC мотори

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

36 V dc

DC Motor Type

Brushless Geared

Power Rating

37 W

Output Speed

430 rpm

Shaft Diameter

14mm

Maximum Output Torque

1.4 Nm

Gearhead Type

Planetary

Gear Ratio

6.75:1

Dimensions

57.2 x 57.2 x 183.1 mm

Current Rating

6 A

Length

57.2mm

Width

57.2mm

Depth

183.1mm

Series

80 149 6 TNI20

Standards Met

CE, EC, EN55022

Страна на произход

France

Детайли за продукта

Brushless DC Motors - TNi20

Professional range of TNi21 series DC Brushless motors from Crouzet. These electronic control units are designed for speed control and torque control with absolute precision, making them ideal for applications in industry. The DC motors connect via a connector or cables for immediate use with no preliminary setting required. All motors are excellent quality and highly reliable.

Crouzet

Информацията за складовите наличности временно не е налична.

€ 689,08

€ 689,08 Всеки (ex VAT)

Crouzet Brushless Geared DC Geared Motor, 37 W, 36 V dc, 1.4 Nm, 430 rpm, 14mm Shaft Diameter

€ 689,08

€ 689,08 Всеки (ex VAT)

Crouzet Brushless Geared DC Geared Motor, 37 W, 36 V dc, 1.4 Nm, 430 rpm, 14mm Shaft Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Crouzet

Supply Voltage

36 V dc

DC Motor Type

Brushless Geared

Power Rating

37 W

Output Speed

430 rpm

Shaft Diameter

14mm

Maximum Output Torque

1.4 Nm

Gearhead Type

Planetary

Gear Ratio

6.75:1

Dimensions

57.2 x 57.2 x 183.1 mm

Current Rating

6 A

Length

57.2mm

Width

57.2mm

Depth

183.1mm

Series

80 149 6 TNI20

Standards Met

CE, EC, EN55022

Страна на произход

France

Детайли за продукта

Brushless DC Motors - TNi20

Professional range of TNi21 series DC Brushless motors from Crouzet. These electronic control units are designed for speed control and torque control with absolute precision, making them ideal for applications in industry. The DC motors connect via a connector or cables for immediate use with no preliminary setting required. All motors are excellent quality and highly reliable.

Crouzet