CROSBY Lifting Hook Alloy Steel, 650g 2.5t

Номер на артикул на RS: 123-9950Марка: CROSBY№ по каталога на производителя: 04F0020
brand-logo
Преглед на всички в Повдигащи куки

Технически документи

Спецификации

Brand

CROSBY

Material

Alloy Steel

Working Load Limit

2.5t

Weight

650g

Детайли за продукта

Sling Hooks - Crosby

A selection of sling eye hooks from Crosby. These hooks are designed for grabbing and lifting with a device such as a hoist in engineered systems. Crosby slings hooks are equipped with a safety latch to prevent the disengagement of the lifting wire rope sling, chain or rope. Each hook incorporates markings forged into the product, one below the shank or eye and the other on the hook tip.

Features and Benefits

Alloy steel
4:1 design factor
Eye hooks are load rated
Precision controlled quenched and tempering give maximum strength
Pre-drilled cams equipped with a latch

Application Information

Crosby sling hooks are ideal for all your overhead lifting applications in engineered lifting systems

Approvals

ABS 2006 Steel Vessel Rules 1-1-17.7
ABS Guide for Certification of Cranes

€ 50,11

€ 50,11 Всеки (ex VAT)

CROSBY Lifting Hook Alloy Steel, 650g 2.5t

€ 50,11

€ 50,11 Всеки (ex VAT)

CROSBY Lifting Hook Alloy Steel, 650g 2.5t

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

CROSBY

Material

Alloy Steel

Working Load Limit

2.5t

Weight

650g

Детайли за продукта

Sling Hooks - Crosby

A selection of sling eye hooks from Crosby. These hooks are designed for grabbing and lifting with a device such as a hoist in engineered systems. Crosby slings hooks are equipped with a safety latch to prevent the disengagement of the lifting wire rope sling, chain or rope. Each hook incorporates markings forged into the product, one below the shank or eye and the other on the hook tip.

Features and Benefits

Alloy steel
4:1 design factor
Eye hooks are load rated
Precision controlled quenched and tempering give maximum strength
Pre-drilled cams equipped with a latch

Application Information

Crosby sling hooks are ideal for all your overhead lifting applications in engineered lifting systems

Approvals

ABS 2006 Steel Vessel Rules 1-1-17.7
ABS Guide for Certification of Cranes