Технически документи
Спецификации
Brand
CropicoDecade Box Type
Resistance
Resistance Resolution
1Ω
Calibrated
RSCAL
Best Maximum Resistance Accuracy
±1%
Residual Resistance
0.1Ω
Power Rating
0.6W
Temperature Coefficient
±100ppm/°C
Dimensions
70 x 190 x 140mm
Width
190mm
Length
70mm
Height
140mm
Weight
490g
Absolute Maximum Resistance Measurement
100kΩ
Minimum Inductance
1Ω
Minimum Resistance Measurement
1Ω
Страна на произход
United Kingdom
Детайли за продукта
Calibration/Substitution, Compact 6 Decade Resistance Box
Compact, durable case manufactured from high impact polystyrene
Metal film resistors and silver plated brass contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 6 rotary switches
An additional 1KΩ resistor is available at the terminals, enabling the user to make a simple divider
€ 429,78
€ 429,78 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 429,78
€ 429,78 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CropicoDecade Box Type
Resistance
Resistance Resolution
1Ω
Calibrated
RSCAL
Best Maximum Resistance Accuracy
±1%
Residual Resistance
0.1Ω
Power Rating
0.6W
Temperature Coefficient
±100ppm/°C
Dimensions
70 x 190 x 140mm
Width
190mm
Length
70mm
Height
140mm
Weight
490g
Absolute Maximum Resistance Measurement
100kΩ
Minimum Inductance
1Ω
Minimum Resistance Measurement
1Ω
Страна на произход
United Kingdom
Детайли за продукта
Calibration/Substitution, Compact 6 Decade Resistance Box
Compact, durable case manufactured from high impact polystyrene
Metal film resistors and silver plated brass contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 6 rotary switches
An additional 1KΩ resistor is available at the terminals, enabling the user to make a simple divider