Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cropico Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100kΩ

Номер на артикул на RS: 298-8918Марка: Cropico№ по каталога на производителя: RM6-N2
brand-logo
Преглед на всички в Десетични кутии

Технически документи

Спецификации

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

Best Maximum Resistance Accuracy

±1%

Residual Resistance

0.1Ω

Power Rating

0.6W

Temperature Coefficient

±100ppm/°C

Dimensions

70 x 190 x 140mm

Length

70mm

Height

140mm

Weight

490g

Absolute Maximum Resistance Measurement

100kΩ

Minimum Inductance

Minimum Resistance Measurement

Width

190mm

Страна на произход

United Kingdom

Детайли за продукта

Calibration/Substitution, Compact 6 Decade Resistance Box

Compact, durable case manufactured from high impact polystyrene
Metal film resistors and silver plated brass contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 6 rotary switches
An additional 1KΩ resistor is available at the terminals, enabling the user to make a simple divider

Информацията за складовите наличности временно не е налична.

€ 330,40

€ 330,40 Всеки (ex VAT)

Cropico Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100kΩ

Calibration type

€ 330,40

€ 330,40 Всеки (ex VAT)

Cropico Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 100kΩ
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

Best Maximum Resistance Accuracy

±1%

Residual Resistance

0.1Ω

Power Rating

0.6W

Temperature Coefficient

±100ppm/°C

Dimensions

70 x 190 x 140mm

Length

70mm

Height

140mm

Weight

490g

Absolute Maximum Resistance Measurement

100kΩ

Minimum Inductance

Minimum Resistance Measurement

Width

190mm

Страна на произход

United Kingdom

Детайли за продукта

Calibration/Substitution, Compact 6 Decade Resistance Box

Compact, durable case manufactured from high impact polystyrene
Metal film resistors and silver plated brass contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 6 rotary switches
An additional 1KΩ resistor is available at the terminals, enabling the user to make a simple divider