Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cropico Resistance Decade Box, Resistance Resolution 10Ω, Absolute Maximum Resistance Measurement 10MΩ, UKAS Calibration

Номер на артикул на RS: 670-665Марка: Cropico№ по каталога на производителя: RM6-N
brand-logo
Преглед на всички в Десетични кутии

Технически документи

Спецификации

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

10Ω

Calibrated

UKAS

Best Maximum Resistance Accuracy

±1%

Residual Resistance

0.1Ω

Power Rating

0.6W

Temperature Coefficient

±100ppm/°C

Dimensions

70 x 190 x 140mm

Weight

490g

Absolute Maximum Resistance Measurement

10MΩ

Height

140mm

Minimum Resistance Measurement

10Ω

Width

190mm

Length

70mm

Страна на произход

United Kingdom

Детайли за продукта

Calibration/ Substitution, 6 Decade Euro Style Resistance Box

Compact, durable case manufactured from high impact polystyrene, with metal film resistors and silver plated brass contact switches. Particularly suitable for use in electrical and electronic industrial laboratories. Required resistance selected by the rotary switches.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 459,93

€ 459,93 Всеки (ex VAT)

Cropico Resistance Decade Box, Resistance Resolution 10Ω, Absolute Maximum Resistance Measurement 10MΩ, UKAS Calibration

Calibration type

€ 459,93

€ 459,93 Всеки (ex VAT)

Cropico Resistance Decade Box, Resistance Resolution 10Ω, Absolute Maximum Resistance Measurement 10MΩ, UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

10Ω

Calibrated

UKAS

Best Maximum Resistance Accuracy

±1%

Residual Resistance

0.1Ω

Power Rating

0.6W

Temperature Coefficient

±100ppm/°C

Dimensions

70 x 190 x 140mm

Weight

490g

Absolute Maximum Resistance Measurement

10MΩ

Height

140mm

Minimum Resistance Measurement

10Ω

Width

190mm

Length

70mm

Страна на произход

United Kingdom

Детайли за продукта

Calibration/ Substitution, 6 Decade Euro Style Resistance Box

Compact, durable case manufactured from high impact polystyrene, with metal film resistors and silver plated brass contact switches. Particularly suitable for use in electrical and electronic industrial laboratories. Required resistance selected by the rotary switches.

Може да се интересувате от