Технически документи
Спецификации
Brand
CropicoDecade Box Type
Resistance
Resistance Resolution
10Ω
Best Maximum Resistance Accuracy
±1%
Residual Resistance
0.1Ω
Power Rating
0.6W
Temperature Coefficient
±100ppm/°C
Dimensions
70 x 190 x 140mm
Height
140mm
Weight
490g
Absolute Maximum Resistance Measurement
10MΩ
Minimum Resistance Measurement
10Ω
Width
190mm
Length
70mm
Страна на произход
United Kingdom
Детайли за продукта
Calibration/ Substitution, 6 Decade Euro Style Resistance Box
Compact, durable case manufactured from high impact polystyrene, with metal film resistors and silver plated brass contact switches. Particularly suitable for use in electrical and electronic industrial laboratories. Required resistance selected by the rotary switches.
€ 314,44
€ 314,44 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 314,44
€ 314,44 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CropicoDecade Box Type
Resistance
Resistance Resolution
10Ω
Best Maximum Resistance Accuracy
±1%
Residual Resistance
0.1Ω
Power Rating
0.6W
Temperature Coefficient
±100ppm/°C
Dimensions
70 x 190 x 140mm
Height
140mm
Weight
490g
Absolute Maximum Resistance Measurement
10MΩ
Minimum Resistance Measurement
10Ω
Width
190mm
Length
70mm
Страна на произход
United Kingdom
Детайли за продукта
Calibration/ Substitution, 6 Decade Euro Style Resistance Box
Compact, durable case manufactured from high impact polystyrene, with metal film resistors and silver plated brass contact switches. Particularly suitable for use in electrical and electronic industrial laboratories. Required resistance selected by the rotary switches.