Cropico Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 100Ω

Номер на артикул на RS: 671-8867Марка: Cropico№ по каталога на производителя: RBB5-B
brand-logo
Преглед на всички в Десетични кутии

Технически документи

Спецификации

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

0.01Ω

Best Maximum Resistance Accuracy

±1%

Best Minimum Resistance Accuracy

±0.05%

Residual Resistance

Power Rating

0.33W

Temperature Coefficient

±3 ppm/°C, ±5ppm/°C

Dimensions

80 x 350 x 100mm

Width

350mm

Length

80mm

Height

100mm

Weight

500g

Minimum Operating Temperature

-50°C

Absolute Maximum Resistance Measurement

100Ω

Maximum Operating Temperature

+125°C

Minimum Resistance Measurement

0.01Ω

Страна на произход

United Kingdom

Детайли за продукта

Calibration/Substitution, High Accuracy 5 Decade Resistance Box

Compact, durable case of encapsulated moulded epoxy
Constructed using low temperature coefficient resistor wire and gold plated contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 5 rotary switches
The -B model is suitable for pt100 simulation

Може да се интересувате от

P.O.A.

Cropico Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 100Ω

Calibration type

P.O.A.

Cropico Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 100Ω

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Cropico

Decade Box Type

Resistance

Resistance Resolution

0.01Ω

Best Maximum Resistance Accuracy

±1%

Best Minimum Resistance Accuracy

±0.05%

Residual Resistance

Power Rating

0.33W

Temperature Coefficient

±3 ppm/°C, ±5ppm/°C

Dimensions

80 x 350 x 100mm

Width

350mm

Length

80mm

Height

100mm

Weight

500g

Minimum Operating Temperature

-50°C

Absolute Maximum Resistance Measurement

100Ω

Maximum Operating Temperature

+125°C

Minimum Resistance Measurement

0.01Ω

Страна на произход

United Kingdom

Детайли за продукта

Calibration/Substitution, High Accuracy 5 Decade Resistance Box

Compact, durable case of encapsulated moulded epoxy
Constructed using low temperature coefficient resistor wire and gold plated contact switches
Particularly suitable for use in electrical and electronic industrial laboratories
Required resistance selected by the 5 rotary switches
The -B model is suitable for pt100 simulation

Може да се интересувате от