Cropico DO4002 Handheld Ohmmeter, 400 Ω Max, 1μΩ Resolution, 4 Wire - RS Calibrated

Номер на артикул на RS: 792-1064Марка: Cropico№ по каталога на производителя: DO4002
brand-logo
Преглед на всички в Омметри

Технически документи

Спецификации

Brand

Cropico

Maximum Resistance Measurement

400 Ω

Resistance Measurement Resolution

1µΩ

Measurement Type

4 Wire

Calibrated

RSCAL

Battery Type

AA

Power Source

Battery

Handheld

Yes

Weight

800g

Height

130mm

Length

55mm

Maximum Accuracy

+0.05 %

Model Number p

DO4002

Maximum Operating Temperature

+40°C

Minimum Accuracy

±0.05 %

Width

215mm

Minimum Operating Temperature

0°C

Страна на произход

United Kingdom

Детайли за продукта

Handheld 4000 Series

True 4 terminal measurement to eliminate lead resistance errors
4000 count 15mm LCD screen with LED indicators
Auto/manual range selection
Enhanced accuracy with auto-average for forward and reverse measurement currents to eliminate error due to thermal emf
True Zero button
Auto power-off saves battery life
Protected to IP54

Supplied with: 5 x AA alkaline batteries, measuring leads with Kelvin clips and instructions.

Информацията за складовите наличности временно не е налична.

€ 1 168,22

€ 1 168,22 Всеки (ex VAT)

Cropico DO4002 Handheld Ohmmeter, 400 Ω Max, 1μΩ Resolution, 4 Wire - RS Calibrated

Calibration type

€ 1 168,22

€ 1 168,22 Всеки (ex VAT)

Cropico DO4002 Handheld Ohmmeter, 400 Ω Max, 1μΩ Resolution, 4 Wire - RS Calibrated
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Cropico

Maximum Resistance Measurement

400 Ω

Resistance Measurement Resolution

1µΩ

Measurement Type

4 Wire

Calibrated

RSCAL

Battery Type

AA

Power Source

Battery

Handheld

Yes

Weight

800g

Height

130mm

Length

55mm

Maximum Accuracy

+0.05 %

Model Number p

DO4002

Maximum Operating Temperature

+40°C

Minimum Accuracy

±0.05 %

Width

215mm

Minimum Operating Temperature

0°C

Страна на произход

United Kingdom

Детайли за продукта

Handheld 4000 Series

True 4 terminal measurement to eliminate lead resistance errors
4000 count 15mm LCD screen with LED indicators
Auto/manual range selection
Enhanced accuracy with auto-average for forward and reverse measurement currents to eliminate error due to thermal emf
True Zero button
Auto power-off saves battery life
Protected to IP54

Supplied with: 5 x AA alkaline batteries, measuring leads with Kelvin clips and instructions.