Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cressall, 4.7Ω 600W Wire Wound Chassis Mount Resistor HP600-4R7-F ±10%

Номер на артикул на RS: 161-7583Марка: Cressall№ по каталога на производителя: HP600-4R7-F
brand-logo

Технически документи

Спецификации

Resistance

4.7Ω

Power Rating

600W

Series

HP

Package/Case

Tubular

Tolerance

±10%

Technology

Wire Wound

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Dimensions

267 x 55 x 95mm

Overall Width

55mm

Overall Height

95mm

Overall Length

267mm

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 75,87

€ 75,87 Всеки (ex VAT)

Cressall, 4.7Ω 600W Wire Wound Chassis Mount Resistor HP600-4R7-F ±10%

€ 75,87

€ 75,87 Всеки (ex VAT)

Cressall, 4.7Ω 600W Wire Wound Chassis Mount Resistor HP600-4R7-F ±10%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 75,87
5 - 9€ 66,00
10+€ 54,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Resistance

4.7Ω

Power Rating

600W

Series

HP

Package/Case

Tubular

Tolerance

±10%

Technology

Wire Wound

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Dimensions

267 x 55 x 95mm

Overall Width

55mm

Overall Height

95mm

Overall Length

267mm

Страна на произход

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more