Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-000000GF5

Номер на артикул на RS: 908-0711Марка: Cree LED№ по каталога на производителя: XTEAWT-00-0000-000000GF5
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

148 lm

Lens Shape

Dome

Series

XLamp XT-E

Dimensions

3.45 x 3.45 x 1.53mm

Forward Current

1500mA

Lens Finish

Clear

Colour Temperature

4250K

Страна на произход

China

Детайли за продукта

Cree XLamp XT-E Series LEDs

Cree’s XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Cree’s Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.

3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

Информацията за складовите наличности временно не е налична.

€ 4,09

€ 0,818 Each (In a Pack of 5) (ex VAT)

Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-000000GF5
Изберете тип опаковка

€ 4,09

€ 0,818 Each (In a Pack of 5) (ex VAT)

Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-000000GF5
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,818€ 4,09
50 - 95€ 0,758€ 3,79
100 - 245€ 0,73€ 3,65
250 - 495€ 0,718€ 3,59
500+€ 0,699€ 3,49

Технически документи

Спецификации

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

148 lm

Lens Shape

Dome

Series

XLamp XT-E

Dimensions

3.45 x 3.45 x 1.53mm

Forward Current

1500mA

Lens Finish

Clear

Colour Temperature

4250K

Страна на произход

China

Детайли за продукта

Cree XLamp XT-E Series LEDs

Cree’s XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Cree’s Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.

3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically neutral thermal path

Visible Light LEDs, Cree Inc