Cree LED3.4 V Blue LED 3535 SMD, XLamp XT-E XTEARY-02-0000-000000N04

Технически документи
Спецификации
Brand
Cree LEDLED Colours
Blue
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.4 V
Radiant Flux
5000mW
Number of Pins
2
Lens Shape
Dome
Dominant Wavelength
455 nm
Series
XLamp XT-E
Lens Colour
Clear
Страна на произход
China
Детайли за продукта
Cree XLamp XT-E Series LEDs
Crees XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Crees Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.
3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically neutral thermal path
Visible Light LEDs, Cree Inc
€ 11,15
€ 2,229 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 11,15
€ 2,229 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,229 | € 11,15 |
25 - 95 | € 2,105 | € 10,52 |
100 - 245 | € 1,882 | € 9,41 |
250 - 495 | € 1,727 | € 8,64 |
500+ | € 1,647 | € 8,24 |
Технически документи
Спецификации
Brand
Cree LEDLED Colours
Blue
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.4 V
Radiant Flux
5000mW
Number of Pins
2
Lens Shape
Dome
Dominant Wavelength
455 nm
Series
XLamp XT-E
Lens Colour
Clear
Страна на произход
China
Детайли за продукта
Cree XLamp XT-E Series LEDs
Crees XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Crees Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.
3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically neutral thermal path