Технически документи
Спецификации
Brand
Cree LEDLED Colours
Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Radiant Flux
2000mW
Number of Pins
2
Viewing Angle
90 °
Luminous Flux
23.5 lm
Lens Shape
Round
Dominant Wavelength
630 nm
Dimensions
9 x 7mm
Lens Colour
Clear
Series
XLamp XR-C
Детайли за продукта
Cree XLamp XR-C Series LEDs
The XLamp XR-C series of LEDs, from Cree, offers flexibility and performance to help with lighting designs. The XLamp XR-C gives high performance and quality of light. These LEDs also have an electrically neutral thermal path, low thermal resistance and support for a wide range of drive currents. The XLamp XR-C LEDs are ideal for applications including colour-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
Drive currents up to 700mA
Low operating voltage
Electrically neutral thermal path
Integrated lens
Small footprint 7.0 x 9.0 mm
ESD > 2000V
Visible Light LEDs, Cree Inc
€ 5,70
€ 2,852 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 5,70
€ 2,852 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 2,852 | € 5,70 |
10 - 48 | € 2,716 | € 5,43 |
50 - 248 | € 2,621 | € 5,24 |
250 - 498 | € 2,205 | € 4,41 |
500+ | € 2,163 | € 4,33 |
Технически документи
Спецификации
Brand
Cree LEDLED Colours
Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.4 V
Radiant Flux
2000mW
Number of Pins
2
Viewing Angle
90 °
Luminous Flux
23.5 lm
Lens Shape
Round
Dominant Wavelength
630 nm
Dimensions
9 x 7mm
Lens Colour
Clear
Series
XLamp XR-C
Детайли за продукта
Cree XLamp XR-C Series LEDs
The XLamp XR-C series of LEDs, from Cree, offers flexibility and performance to help with lighting designs. The XLamp XR-C gives high performance and quality of light. These LEDs also have an electrically neutral thermal path, low thermal resistance and support for a wide range of drive currents. The XLamp XR-C LEDs are ideal for applications including colour-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
Drive currents up to 700mA
Low operating voltage
Electrically neutral thermal path
Integrated lens
Small footprint 7.0 x 9.0 mm
ESD > 2000V