Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cree LED White LED 3535 SMD, XLamp XP-G XPGWHT-01-0000-00EE5

Номер на артикул на RS: 810-7308Марка: Cree LED№ по каталога на производителя: XPGWHT-01-0000-00EE5
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

5000mW

Number of Pins

2

Luminous Flux

114 lm

Lens Shape

Square

Series

XLamp XP-G

Lens Colour

Clear

Colour Temperature

4000K

Страна на произход

China

Детайли за продукта

Cree XLamp XP-G Series LEDs

The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor life, symmetrical package and a wide viewing angle. The XP-G LEDs are ideal for when high lumen output and efficacy are necessary, for example LED light bulbs, indoor lighting and solar-powered lighting.

High efficiency
Wide viewing angle: 125°
Symmetrical package
Electrically neutral thermal path
Maximum drive current 1500mA
Low thermal resistance 6°C/W
Applications include: LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting

Approvals

UL recognised component

Cree - White LEDs

Може да се интересувате от
Cree3 V White LED 3535 SMD, XLamp XP-G XPGWHT-01-0000-00FE5
P.O.A.Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,69

€ 1,338 Each (In a Pack of 5) (ex VAT)

Cree LED White LED 3535 SMD, XLamp XP-G XPGWHT-01-0000-00EE5
Изберете тип опаковка

€ 6,69

€ 1,338 Each (In a Pack of 5) (ex VAT)

Cree LED White LED 3535 SMD, XLamp XP-G XPGWHT-01-0000-00EE5
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Cree3 V White LED 3535 SMD, XLamp XP-G XPGWHT-01-0000-00FE5
P.O.A.Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

5000mW

Number of Pins

2

Luminous Flux

114 lm

Lens Shape

Square

Series

XLamp XP-G

Lens Colour

Clear

Colour Temperature

4000K

Страна на произход

China

Детайли за продукта

Cree XLamp XP-G Series LEDs

The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor life, symmetrical package and a wide viewing angle. The XP-G LEDs are ideal for when high lumen output and efficacy are necessary, for example LED light bulbs, indoor lighting and solar-powered lighting.

High efficiency
Wide viewing angle: 125°
Symmetrical package
Electrically neutral thermal path
Maximum drive current 1500mA
Low thermal resistance 6°C/W
Applications include: LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting

Approvals

UL recognised component

Cree - White LEDs

Може да се интересувате от
Cree3 V White LED 3535 SMD, XLamp XP-G XPGWHT-01-0000-00FE5
P.O.A.Each (Supplied on a Reel) (ex VAT)