Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-01-0000-00ME3

Номер на артикул на RS: 122-3597Марка: Cree LED№ по каталога на производителя: XPGDWT-01-0000-00ME3
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.06 V

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

187 (Minimum) lm

Lens Shape

Dome

Series

XLamp XP-G3

Colour Temperature

5000K

Dimensions

3.45 x 3.45 x 2.26mm

Forward Current

2000mA

Lens Colour

Clear

Страна на произход

China

Детайли за продукта

Cree XLamp XP-G3 Series White LEDs

A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are optimised for directional, high-lumen applications, from indoor and outdoor, to portable and lamp retrofits. The simplicity of the XP-G platform design delivers a compact package with established benefits.

• Available in five correlated colour temperatures
• ANSI-compatible chromaticity bins
• Binning and specification at 85°C
• Maximum Drive Current: 2 A
• Low Thermal Resistance: 3°C/W
• Wide Viewing Angle: 125°
• JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
• Package dimensions: 3.45 x 3.45 x 2.26 mm

Cree - White LEDs

€ 6,42

€ 1,283 Each (In a Pack of 5) (ex VAT)

Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-01-0000-00ME3
Изберете тип опаковка

€ 6,42

€ 1,283 Each (In a Pack of 5) (ex VAT)

Cree LED3.06 V White LED 3535 SMD, XLamp XP-G3 XPGDWT-01-0000-00ME3

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,283€ 6,42
50 - 95€ 1,216€ 6,08
100 - 245€ 1,089€ 5,45
250 - 495€ 1,009€ 5,04
500+€ 0,986€ 4,93

Технически документи

Спецификации

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.06 V

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

187 (Minimum) lm

Lens Shape

Dome

Series

XLamp XP-G3

Colour Temperature

5000K

Dimensions

3.45 x 3.45 x 2.26mm

Forward Current

2000mA

Lens Colour

Clear

Страна на произход

China

Детайли за продукта

Cree XLamp XP-G3 Series White LEDs

A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are optimised for directional, high-lumen applications, from indoor and outdoor, to portable and lamp retrofits. The simplicity of the XP-G platform design delivers a compact package with established benefits.

• Available in five correlated colour temperatures
• ANSI-compatible chromaticity bins
• Binning and specification at 85°C
• Maximum Drive Current: 2 A
• Low Thermal Resistance: 3°C/W
• Wide Viewing Angle: 125°
• JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
• Package dimensions: 3.45 x 3.45 x 2.26 mm

Cree - White LEDs