Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cree LED3.1 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-R250-00H51

Номер на артикул на RS: 810-7250Марка: Cree LED№ по каталога на производителя: XPGBWT-L1-R250-00H51
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

458 lm

Lens Shape

Square

Series

XLamp XP-G2

Lens Colour

Clear

Colour Temperature

8300K

Страна на произход

China

Детайли за продукта

Cree XLamp XP-G2 Series LEDs

The XLamp XP-G2 LED, from Cree, uses their silicon carbide SC³ technology platform to deliver high performance. The XLamp XP-G2 is optically compatible with the XP-G LED series, providing drop-in-ready performance enhancements to shorten the LED fixture design cycle. This seamless upgrade opportunity can be used to achieve up to 20% increased lumen output, making the XP-G2 ideal for lighting applications where high lumen output and maximum efficacy are necessary. Possible applications include LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting.

ANSI-compatible chromaticity bins
Binned at 85°C
Drive current: 1500mA (maximum)
Low thermal resistance: 4°C/W
Wide viewing angle: 115°
Electrically neutral thermal path
JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity

Cree - White LEDs

Информацията за складовите наличности временно не е налична.

€ 2,58

€ 1,291 Each (In a Pack of 2) (ex VAT)

Cree LED3.1 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-R250-00H51
Изберете тип опаковка

€ 2,58

€ 1,291 Each (In a Pack of 2) (ex VAT)

Cree LED3.1 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-R250-00H51
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 1,291€ 2,58
10 - 38€ 1,232€ 2,46
40 - 98€ 1,15€ 2,30
100 - 198€ 1,097€ 2,19
200+€ 1,038€ 2,08

Технически документи

Спецификации

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

458 lm

Lens Shape

Square

Series

XLamp XP-G2

Lens Colour

Clear

Colour Temperature

8300K

Страна на произход

China

Детайли за продукта

Cree XLamp XP-G2 Series LEDs

The XLamp XP-G2 LED, from Cree, uses their silicon carbide SC³ technology platform to deliver high performance. The XLamp XP-G2 is optically compatible with the XP-G LED series, providing drop-in-ready performance enhancements to shorten the LED fixture design cycle. This seamless upgrade opportunity can be used to achieve up to 20% increased lumen output, making the XP-G2 ideal for lighting applications where high lumen output and maximum efficacy are necessary. Possible applications include LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting.

ANSI-compatible chromaticity bins
Binned at 85°C
Drive current: 1500mA (maximum)
Low thermal resistance: 4°C/W
Wide viewing angle: 115°
Electrically neutral thermal path
JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity

Cree - White LEDs