Cree LED2.6 V Red LED 3535 SMD, XLamp XP-E XPEBRD-L1-0000-00801

Номер на артикул на RS: 919-9786Марка: Cree LED№ по каталога на производителя: XPEBRD-L1-0000-00801
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Red

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Radiant Flux

3000mW

Number of Pins

2

Viewing Angle

130 °

Luminous Flux

73.9 lm

Lens Shape

Square

Dominant Wavelength

630 nm

Series

XLamp XP-E

Lens Colour

Clear

Страна на произход

China

Детайли за продукта

Cree XLamp XP-E2 Series LEDs

The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Cree’s SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.

Drive current: 1A (maximum)
Low thermal resistance: 5°C/W
Wide viewing angle: 110° to 135°
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 116,20

€ 1,116 Each (On a Reel of 1000) (ex VAT)

Cree LED2.6 V Red LED 3535 SMD, XLamp XP-E XPEBRD-L1-0000-00801

€ 1 116,20

€ 1,116 Each (On a Reel of 1000) (ex VAT)

Cree LED2.6 V Red LED 3535 SMD, XLamp XP-E XPEBRD-L1-0000-00801
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

LED Colours

Red

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Radiant Flux

3000mW

Number of Pins

2

Viewing Angle

130 °

Luminous Flux

73.9 lm

Lens Shape

Square

Dominant Wavelength

630 nm

Series

XLamp XP-E

Lens Colour

Clear

Страна на произход

China

Детайли за продукта

Cree XLamp XP-E2 Series LEDs

The XLamp XP-E2 series from Cree are high performance LEDs with a single die source for precise optical control. They offer high light output and maximum efficacy to applications such as LED retrofit lamps, outdoor, indoor and emergency vehicles. The XP-E2 devices have equal dimensions to the XP-E LED series therefore offer a smooth upgrade opportunity for a higher lumen output. The XLamp XP-E2 colour light emitting diodes (LEDs) deliver up to 88% higher maximum light output in comparison to alternative high-power colour LEDs. The XP-E2 series has an increased lumen output of up to 20% from the XP-E series. This high performance of the XP-E2 LEDs comes from Cree’s SC3 technology. A wide variety of applications include architectural, vehicle and display lighting.

Drive current: 1A (maximum)
Low thermal resistance: 5°C/W
Wide viewing angle: 110° to 135°
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

Може да се интересувате от