Cree LED12.2 V White LED SMD, XLamp XHP70.2 XHP70B-00-0000-0D0BP20E2

Номер на артикул на RS: 135-6897Марка: Cree LED№ по каталога на производителя: XHP70B-00-0000-0D0BP20E2
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

4

Forward Voltage

12.2 V

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

1830 lm @ 85°C, 2015 lm @25°C

Lens Shape

Dome

Series

XLamp XHP70.2

Colour Temperature

5700K

Dimensions

7 x 7 x 4.34mm

Forward Current

2400mA

Детайли за продукта

Cree XLamp XHP70.2 Series LEDs

The XLamp XHP70.2 series from Cree is a family of very high-powered white LEDs. This range is a follow on from their XHP70 series of LEDs, providing improvements in lumen density, voltage properties, reliability and optical performance. All of which comes from the same 7 x 7 mm footprint and therefore a perfect drop-in replacement from the previous model.
Available in a range of colour temperatures and CRI values, the XHP70.2 LEDs feature a domed lens for a 125° viewing angle.

Features and benefits
Upgrade from the XHP70 series
7 x 7 mm footprint
70, 80 or 90 CRI options
Max drive current: 4800 mA
Wide viewing angle: 125°
Low thermal resistance: 0.9 °C/W

Cree - White LEDs

Информацията за складовите наличности временно не е налична.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Cree LED12.2 V White LED SMD, XLamp XHP70.2 XHP70B-00-0000-0D0BP20E2

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Cree LED12.2 V White LED SMD, XLamp XHP70.2 XHP70B-00-0000-0D0BP20E2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

4

Forward Voltage

12.2 V

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

1830 lm @ 85°C, 2015 lm @25°C

Lens Shape

Dome

Series

XLamp XHP70.2

Colour Temperature

5700K

Dimensions

7 x 7 x 4.34mm

Forward Current

2400mA

Детайли за продукта

Cree XLamp XHP70.2 Series LEDs

The XLamp XHP70.2 series from Cree is a family of very high-powered white LEDs. This range is a follow on from their XHP70 series of LEDs, providing improvements in lumen density, voltage properties, reliability and optical performance. All of which comes from the same 7 x 7 mm footprint and therefore a perfect drop-in replacement from the previous model.
Available in a range of colour temperatures and CRI values, the XHP70.2 LEDs feature a domed lens for a 125° viewing angle.

Features and benefits
Upgrade from the XHP70 series
7 x 7 mm footprint
70, 80 or 90 CRI options
Max drive current: 4800 mA
Wide viewing angle: 125°
Low thermal resistance: 0.9 °C/W

Cree - White LEDs