Cree LED11.9 V White LED SMD, XHP35.2 XHP35B-00-0000-0D0BE240E

Технически документи
Спецификации
Brand
Cree LEDLED Colours
White
LED Colour(s)
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
11.9 V
Number of Pins
3
Viewing Angle
135 °
Luminous Flux
590 lm
Lens Shape
Dome
Series
XHP35.2
Colour Temperature
4000K
Dimensions
3.45 x 3.45 x 2.65mm
Forward Current
1050mA
Страна на произход
China
€ 1 603,31
€ 3,207 Each (On a Reel of 500) (ex VAT)
500
€ 1 603,31
€ 3,207 Each (On a Reel of 500) (ex VAT)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Cree LEDLED Colours
White
LED Colour(s)
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
11.9 V
Number of Pins
3
Viewing Angle
135 °
Luminous Flux
590 lm
Lens Shape
Dome
Series
XHP35.2
Colour Temperature
4000K
Dimensions
3.45 x 3.45 x 2.65mm
Forward Current
1050mA
Страна на произход
China