Cree LED LED Driver, 40V Output, 36W Output, 900mA Output, Constant Current Dimmable

Номер на артикул на RS: 810-4197Марка: Cree LED№ по каталога на производителя: LMD300-0040-C900-7030000
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

40V

Maximum Output Power

36W

Output Current

900mA

Dimmable

Yes

Input Voltage

108 → 305 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

AC or DC Input Voltage

AC

IP Rating

IP20

Voltage Rating

108 → 305V

Страна на произход

China

Детайли за продукта

LMD300, LMD400 & LMD600 Series LED Drivers

The Cree LMD300, LMD400 and LMD600 LED module drivers are designed to work with the LMH2 light sources. Together they are ideal for things such as recessed downlights, wall sconces or pendant lights in markets such as retail, museums, hospitality and restaurants. Cree LED module drivers provide lighting manufacturers with simple, easily adoptable LED lighting solutions.

Compatible Cree light sources:
LMH 2000
LMH 3000
LMH 4000
LMH 6000

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Cree LED LED Driver, 40V Output, 36W Output, 900mA Output, Constant Current Dimmable

P.O.A.

Cree LED LED Driver, 40V Output, 36W Output, 900mA Output, Constant Current Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

40V

Maximum Output Power

36W

Output Current

900mA

Dimmable

Yes

Input Voltage

108 → 305 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

AC or DC Input Voltage

AC

IP Rating

IP20

Voltage Rating

108 → 305V

Страна на произход

China

Детайли за продукта

LMD300, LMD400 & LMD600 Series LED Drivers

The Cree LMD300, LMD400 and LMD600 LED module drivers are designed to work with the LMH2 light sources. Together they are ideal for things such as recessed downlights, wall sconces or pendant lights in markets such as retail, museums, hospitality and restaurants. Cree LED module drivers provide lighting manufacturers with simple, easily adoptable LED lighting solutions.

Compatible Cree light sources:
LMH 2000
LMH 3000
LMH 4000
LMH 6000

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от