Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cree LED CXB3070-0000-000N0HAB30G, CXA2 White CoB LED, 3000K 80CRI

Номер на артикул на RS: 884-7450Марка: Cree LED№ по каталога на производителя: CXB3070-0000-000N0HAB30G
brand-logo
Преглед на всички в COB светодиоди

Технически документи

Спецификации

Typical Luminous Flux

5784 lm, 9413 lm

Colour Temperature

3000K

Radiant Flux

107W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

80

LED Colours

White

Forward Voltage

36 V

Forward Current

2100mA, 2800mA

Dimensions

27.35 x 27.35 x 1.7mm

Страна на произход

China

Детайли за продукта

Cree XLamp CXB3070 Series LED Arrays

The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.

Features of the CXB3070 Series COB LEDs:
23 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°

Информацията за складовите наличности временно не е налична.

€ 18,81

€ 18,81 Всеки (ex VAT)

Cree LED CXB3070-0000-000N0HAB30G, CXA2 White CoB LED, 3000K 80CRI
Изберете тип опаковка

€ 18,81

€ 18,81 Всеки (ex VAT)

Cree LED CXB3070-0000-000N0HAB30G, CXA2 White CoB LED, 3000K 80CRI
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 18,81
5 - 9€ 16,91
10 - 24€ 16,17
25+€ 15,60

Технически документи

Спецификации

Typical Luminous Flux

5784 lm, 9413 lm

Colour Temperature

3000K

Radiant Flux

107W

Series

CXA2

Viewing Angle

115 °

Colour Rendering

80

LED Colours

White

Forward Voltage

36 V

Forward Current

2100mA, 2800mA

Dimensions

27.35 x 27.35 x 1.7mm

Страна на произход

China

Детайли за продукта

Cree XLamp CXB3070 Series LED Arrays

The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.

Features of the CXB3070 Series COB LEDs:
23 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°