Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cree LED CXA1512-0000-000N0HM20E5, XLamp CXA1512 White CoB LED, 4000K

Номер на артикул на RS: 809-1631Марка: Cree LED№ по каталога на производителя: CXA1512-0000-000N0HM20E5
brand-logo
Преглед на всички в COB светодиоди

Технически документи

Спецификации

Colour Temperature

4000K

Radiant Flux

24000mW

Series

XLamp CXA1512

Viewing Angle

115 °

LED Colours

White

LED Colour(s)

White

Forward Voltage

36 V

Forward Current

600mA

Dimensions

15.85 x 15.85 x 1.7mm

Страна на произход

China

Детайли за продукта

Cree XLamp CXA1512 Series LED Arrays

The Cree XLamp CXA1512 LED array falls into a family of high-flux multi-die arrays within a small, easy to use platform. The CXA1512 devices use lighting class reliability and deliver high lumen output and high efficacy within a single package; this eliminates any requirement for reflow soldering. A small, uniform emitting surface of just 9mm allows for both directional and non-directional lighting applications, for example lamp retrofit and luminaire designs. Alternative applications include GU10 LED bulbs and commercial downlights. The CXA1512 LED arrays are available in 2 step and 4 step colour consistency.

Forward voltage options: 18V and 37V
85 °C binning and characterisation
Drive current: 1200mA (18V), 600mA (37V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins

Информацията за складовите наличности временно не е налична.

€ 2,98

€ 2,98 Всеки (ex VAT)

Cree LED CXA1512-0000-000N0HM20E5, XLamp CXA1512 White CoB LED, 4000K

€ 2,98

€ 2,98 Всеки (ex VAT)

Cree LED CXA1512-0000-000N0HM20E5, XLamp CXA1512 White CoB LED, 4000K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 2,98
10 - 49€ 2,84
50 - 99€ 2,77
100 - 199€ 2,26
200+€ 2,20

Технически документи

Спецификации

Colour Temperature

4000K

Radiant Flux

24000mW

Series

XLamp CXA1512

Viewing Angle

115 °

LED Colours

White

LED Colour(s)

White

Forward Voltage

36 V

Forward Current

600mA

Dimensions

15.85 x 15.85 x 1.7mm

Страна на произход

China

Детайли за продукта

Cree XLamp CXA1512 Series LED Arrays

The Cree XLamp CXA1512 LED array falls into a family of high-flux multi-die arrays within a small, easy to use platform. The CXA1512 devices use lighting class reliability and deliver high lumen output and high efficacy within a single package; this eliminates any requirement for reflow soldering. A small, uniform emitting surface of just 9mm allows for both directional and non-directional lighting applications, for example lamp retrofit and luminaire designs. Alternative applications include GU10 LED bulbs and commercial downlights. The CXA1512 LED arrays are available in 2 step and 4 step colour consistency.

Forward voltage options: 18V and 37V
85 °C binning and characterisation
Drive current: 1200mA (18V), 600mA (37V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins