Cree LED CXA1507-0000-000N00F430H, XLamp CXA1507 Orange CoB LED, 3000K

Номер на артикул на RS: 787-7080Марка: Cree LED№ по каталога на производителя: CXA1507-0000-000N00F430H
brand-logo
Преглед на всички в COB светодиоди

Технически документи

Спецификации

Colour Temperature

3000K

Radiant Flux

14800mW

Series

XLamp CXA1507

Viewing Angle

115 °

LED Colours

Orange

Forward Voltage

36 V

Forward Current

375mA

Dimensions

15.85 x 15.85 x 1.7mm

Страна на произход

China

Детайли за продукта

Cree XLamp CXA1507 Series LED Arrays

The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamp’s lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.

85°C binning and characterisation
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins

€ 2,12

€ 2,12 Всеки (ex VAT)

Cree LED CXA1507-0000-000N00F430H, XLamp CXA1507 Orange CoB LED, 3000K

€ 2,12

€ 2,12 Всеки (ex VAT)

Cree LED CXA1507-0000-000N00F430H, XLamp CXA1507 Orange CoB LED, 3000K

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 2,12
10 - 49€ 1,99
50 - 99€ 1,94
100 - 499€ 1,77
500+€ 1,64

Технически документи

Спецификации

Colour Temperature

3000K

Radiant Flux

14800mW

Series

XLamp CXA1507

Viewing Angle

115 °

LED Colours

Orange

Forward Voltage

36 V

Forward Current

375mA

Dimensions

15.85 x 15.85 x 1.7mm

Страна на произход

China

Детайли за продукта

Cree XLamp CXA1507 Series LED Arrays

The XLamp CXA1507 LED array, from Cree, is a small, uniform emitting surface which is suited to both directional and non-directional lighting applications. It is a high flux LED array with multiple dies and also benefits from XLamp’s lighting-class reliability. The CXA1507 is available is 2 step and 4 step colour consistency and offers high levels of flux and efficacy within a single, easy to use package. System level performance allows the CXA1507 to be used for applications from GU10 LED bulbs to commercial downlights.

85°C binning and characterisation
Drive current: 750mA (18 V), 375mA (37 V) (maximum)
115° viewing angle
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins