Cree LED CMA1825-0000-000N0U0A30G, XLamp White CoB LED, 3000K 92CRI

Технически документи
Спецификации
Brand
Cree LEDTypical Luminous Flux
2650 lm
Optical Source Diameter
12mm
Colour Temperature
3000K
Radiant Flux
61W
Series
XLamp
Viewing Angle
115 °
Colour Rendering
92
LED Colours
White
Forward Voltage
34.6 V
Forward Current
1600 (Maximum)mA
Dimensions
17.85 x 17.85 x 1.7mm
€ 612,45
€ 6,124 Each (In a Tray of 100) (ex VAT)
100
€ 612,45
€ 6,124 Each (In a Tray of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.
100
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Cree LEDTypical Luminous Flux
2650 lm
Optical Source Diameter
12mm
Colour Temperature
3000K
Radiant Flux
61W
Series
XLamp
Viewing Angle
115 °
Colour Rendering
92
LED Colours
White
Forward Voltage
34.6 V
Forward Current
1600 (Maximum)mA
Dimensions
17.85 x 17.85 x 1.7mm