Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cree LED4 V White LED PLCC 2 SMD, CLM1C-WKW-CWBXB453

Номер на артикул на RS: 162-4158Марка: Cree LED№ по каталога на производителя: CLM1C-WKW-CWBXB453
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

2800 mcd

Number of Pins

2

Lens Shape

Dome

Colour Temperature

6800K

Dimensions

3.2 x 2.7 x 1.8mm

Forward Current

25mA

Страна на произход

China

Детайли за продукта

Cree CLM1 Series LEDs

The Cree CLM1 series consists of 1-in-1 surface mounted (SMD) LEDs within the industry standard PLCC2 package. The CLM1 LEDs offer high reliability which makes them suitable for use under illumination application conditions. These light emitting diodes (LEDs) are designed to work reliably under a variety of environmental conditions. A wide viewing angle within this PLCC2 package makes the CLM1 LED perfect for channel letter and general backlight applications. The LED’s flat top emitting surface makes the CLM1 and a light pipe an easy combination.

Industry standard PLCC2 package
Size: 3.2 x 2.7mm

Visible Light LEDs, Cree Inc

Информацията за складовите наличности временно не е налична.

€ 340,26

€ 0,17 Each (On a Reel of 2000) (ex VAT)

Cree LED4 V White LED PLCC 2 SMD, CLM1C-WKW-CWBXB453

€ 340,26

€ 0,17 Each (On a Reel of 2000) (ex VAT)

Cree LED4 V White LED PLCC 2 SMD, CLM1C-WKW-CWBXB453
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
2000 - 4000€ 0,17€ 340,26
6000+€ 0,167€ 333,22

Технически документи

Спецификации

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

2800 mcd

Number of Pins

2

Lens Shape

Dome

Colour Temperature

6800K

Dimensions

3.2 x 2.7 x 1.8mm

Forward Current

25mA

Страна на произход

China

Детайли за продукта

Cree CLM1 Series LEDs

The Cree CLM1 series consists of 1-in-1 surface mounted (SMD) LEDs within the industry standard PLCC2 package. The CLM1 LEDs offer high reliability which makes them suitable for use under illumination application conditions. These light emitting diodes (LEDs) are designed to work reliably under a variety of environmental conditions. A wide viewing angle within this PLCC2 package makes the CLM1 LED perfect for channel letter and general backlight applications. The LED’s flat top emitting surface makes the CLM1 and a light pipe an easy combination.

Industry standard PLCC2 package
Size: 3.2 x 2.7mm

Visible Light LEDs, Cree Inc