Технически документи
Спецификации
Brand
Cree LEDLED Colours
White
LED Colour(s)
White
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
4 V
Luminous Intensity
2800 mcd
Number of Pins
2
Lens Shape
Dome
Colour Temperature
6800K
Dimensions
3.2 x 2.7 x 1.8mm
Forward Current
25mA
Страна на произход
China
Детайли за продукта
Cree CLM1 Series LEDs
The Cree CLM1 series consists of 1-in-1 surface mounted (SMD) LEDs within the industry standard PLCC2 package. The CLM1 LEDs offer high reliability which makes them suitable for use under illumination application conditions. These light emitting diodes (LEDs) are designed to work reliably under a variety of environmental conditions. A wide viewing angle within this PLCC2 package makes the CLM1 LED perfect for channel letter and general backlight applications. The LEDs flat top emitting surface makes the CLM1 and a light pipe an easy combination.
Industry standard PLCC2 package
Size: 3.2 x 2.7mm
Visible Light LEDs, Cree Inc
€ 5,68
€ 0,227 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 5,68
€ 0,227 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 100 | € 0,227 | € 5,68 |
125 - 475 | € 0,212 | € 5,29 |
500 - 1225 | € 0,201 | € 5,02 |
1250+ | € 0,184 | € 4,60 |
Технически документи
Спецификации
Brand
Cree LEDLED Colours
White
LED Colour(s)
White
Package Type
PLCC 2
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
4 V
Luminous Intensity
2800 mcd
Number of Pins
2
Lens Shape
Dome
Colour Temperature
6800K
Dimensions
3.2 x 2.7 x 1.8mm
Forward Current
25mA
Страна на произход
China
Детайли за продукта
Cree CLM1 Series LEDs
The Cree CLM1 series consists of 1-in-1 surface mounted (SMD) LEDs within the industry standard PLCC2 package. The CLM1 LEDs offer high reliability which makes them suitable for use under illumination application conditions. These light emitting diodes (LEDs) are designed to work reliably under a variety of environmental conditions. A wide viewing angle within this PLCC2 package makes the CLM1 LED perfect for channel letter and general backlight applications. The LEDs flat top emitting surface makes the CLM1 and a light pipe an easy combination.
Industry standard PLCC2 package
Size: 3.2 x 2.7mm